KAR06LGGR
vs
KAP1106VT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
E-SWITCH INC
E-SWITCH INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.65
Actuator Length
0.043 inch
Actuator Material
NYLON
Actuator Type
PIANO
PIANO
Body Breadth
8.9916 mm
10.795 mm
Body Height
7.2898 mm
10.2108 mm
Body Length or Diameter
16.764 mm
16.7894 mm
Center Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Resistance
0.1 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VRMS V
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Surface Mount
NO
NO
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Material
BRASS
PHOSPHOR BRONZE
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Center Contact Plating
GOLD OVER NICKEL
Electrical Life
2000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
PCB Hole Count
12
Switch Action
VERTICAL
Terminal Length
0.126 inch
Compare KAR06LGGR with alternatives
Compare KAP1106VT with alternatives