KAM15AR71C104KM
vs
VJ0603Y104KXJPW1BC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.1 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
0.9 mm
|
|
JESD-609 Code |
e2
|
|
Length |
1.6 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
TR, PAPER, 13 INCH
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
16 V
|
|
Reference Standard |
AEC-Q200
|
|
Size Code |
0603
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Finish |
TIN NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.81 mm
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
0603
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare KAM15AR71C104KM with alternatives