Part Details for KAM15AR71C104KM by Kyocera AVX Components
Overview of KAM15AR71C104KM by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71C104KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM15AR71C104KM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 13209 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_10667935
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2008 Container: Cut Strips | Americas - 30509 |
|
$0.0111 / $0.0582 | Buy Now |
DISTI #
E02:0323_01156772
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2316 | Europe - 30000 |
|
$0.0076 / $0.0101 | Buy Now |
DISTI #
V36:1790_10667935
|
Arrow Electronics | Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2342 | Americas - 15000 |
|
$0.0080 / $0.0110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
0603YC104K4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM15AR71C104KM 16V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0083 / $0.0108 | Buy Now |
DISTI #
KAM15AR71C104KM
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0058 | RFQ |
DISTI #
KAM15AR71C104KM
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71C104KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM15AR71C104KM
KAM15AR71C104KM CAD Models
KAM15AR71C104KM Part Data Attributes:
|
KAM15AR71C104KM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AR71C104KM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AR71C104KM
This table gives cross-reference parts and alternative options found for KAM15AR71C104KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71C104KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R104KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | KAM15AR71C104KM vs 0603X7R104KW7AB |
SR0603X7R104KGNG5#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Presidio Components Inc | KAM15AR71C104KM vs SR0603X7R104KGNG5#M123 |
0603X7R104KT7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | KAM15AR71C104KM vs 0603X7R104KT7SB |
KAM15AR71C104KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71C104KM vs KAM15AR71C104KT |
160R14W104KV4R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KAM15AR71C104KM vs 160R14W104KV4R |
SR0603X7R104KGNG1#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Presidio Components Inc | KAM15AR71C104KM vs SR0603X7R104KGNG1#M123 |
SR0603X7R104KGNT91#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Presidio Components Inc | KAM15AR71C104KM vs SR0603X7R104KGNT91#M123 |
0603Y104KJXV | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | KAM15AR71C104KM vs 0603Y104KJXV |
VJ0603Y104KXJPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | KAM15AR71C104KM vs VJ0603Y104KXJPW1BC |
0603X7R104KE7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | KAM15AR71C104KM vs 0603X7R104KE7AT |