KAC08LGGT
vs
MPG603B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
E-SWITCH INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.65
Samacsys Manufacturer
E-Switch
Actuator Angle
20 deg
Actuator Length
0.039 inch
0.079 inch
Actuator Type
PIANO
PIANO
Additional Feature
TUBE PACKAGING
UL94V-0 MATERIALS USED
Body Breadth
5.1054 mm
9.7028 mm
Body Height
5.9944 mm
9.6774 mm
Body Length or Diameter
21.717 mm
31.75 mm
Center Contact Material
COPPER
BRASS
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VDC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
Insulation Resistance
100000000 Ω
1000000000 Ω
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
Surface Mount
NO
NO
Switch Function
SPST
DPDT
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Material
POLYAMIDE
Contact Function
ON-OFF
End Contact Material
BRASS
End Contact Plating
GOLD OVER NICKEL
Insulator Material
POLYAMIDE
PCB Hole Count
24
Sealing
EPOXY
Solderability
WAVE
Switch Action
MAINTAINED
Terminal Length
0.118 inch
Washability
ULTRASONIC
Compare KAC08LGGT with alternatives
Compare MPG603B with alternatives