KAA-3022SGT-4.5SF
vs
CL-140PG-CD-T
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
SUPER BRIGHT GREEN
|
PURE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.5 mm
|
2.3 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare KAA-3022SGT-4.5SF with alternatives
Compare CL-140PG-CD-T with alternatives