KAA-3022EC-4.5SF vs BL-B4141 feature comparison

KAA-3022EC-4.5SF Kingbright

Buy Now Datasheet

BL-B4141 American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape RECTANGULAR ROUND
Size 2.5 mm 3 mm
Base Number Matches 1 1
T-code T-1

Compare KAA-3022EC-4.5SF with alternatives

Compare BL-B4141 with alternatives