BL-B4141 vs BL-R4128 feature comparison

BL-B4141 American Bright Optoelectronics

Buy Now Datasheet

BL-R4128 Bright Led Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP BRIGHT LED ELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE
Configuration SINGLE
Forward Current-Max 0.03 A
Number of Functions 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Shape ROUND
Size 3 mm
T-code T-1
Base Number Matches 1 2
Rohs Code No
Color@Wavelength Amber
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Lens Type DIFFUSED
Overall Height 9.5 mm
Peak Wavelength 635 nm
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 150 deg

Compare BL-B4141 with alternatives