KA78M12TU
vs
MC78M12CT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SFM
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
30 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Functions
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
12.6 V
Output Voltage1-Min
11.5 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4.2%
5%
Base Number Matches
2
7
Adjustability
FIXED
Dropout Voltage1-Nom
3.1 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.1%
Load Regulation-Max
0.24%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare KA78M12TU with alternatives
Compare MC78M12CT with alternatives