KA78M12TU vs LM78M12T feature comparison

KA78M12TU Rochester Electronics LLC

Buy Now Datasheet

LM78M12T Bay Linear Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC BAY LINEAR INC
Part Package Code SFM
Package Description TO-220, 3 PIN ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V
Input Voltage-Min 14.5 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.5 V
Output Voltage1-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Voltage Tolerance-Max 4.2%
Base Number Matches 2 2

Compare KA78M12TU with alternatives