KA78M12RTM vs MC78M12CDTR2 feature comparison

KA78M12RTM Rochester Electronics LLC

Buy Now Datasheet

MC78M12CDTR2 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-252 TO-252
Package Description TO-252, DPAK-3 TO-252,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Length 6.6 mm 6.54 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.6 V 12.5 V
Output Voltage1-Min 11.5 V 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.4 mm 2.38 mm
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4.2% 4.2%
Width 6.1 mm 6.16 mm
Base Number Matches 2 2
Technology BIPOLAR

Compare KA78M12RTM with alternatives

Compare MC78M12CDTR2 with alternatives