MC78M12CDTR2 vs MC78M12CDT feature comparison

MC78M12CDTR2 Motorola Semiconductor Products

Buy Now Datasheet

MC78M12CDT Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-252, DPAK-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.54 mm 6.6 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.5 V 12.6 V
Output Voltage1-Min 11.5 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.38 mm 2.5 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4.2% 5%
Width 6.16 mm 6.1 mm
Base Number Matches 2 6
Pbfree Code No
Rohs Code No
Part Package Code TO-252
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
JESD-609 Code e0
Line Regulation-Max 0.1%
Load Regulation-Max 0.24%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min
Terminal Finish TIN LEAD

Compare MC78M12CDTR2 with alternatives

Compare MC78M12CDT with alternatives