KA78M12RI vs MC78M12CDTR2 feature comparison

KA78M12RI Fairchild Semiconductor Corporation

Buy Now Datasheet

MC78M12CDTR2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB TO-252,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Length 6.6 mm 6.54 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.24%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.6 V 12.5 V
Output Voltage1-Min 11.5 V 11.5 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 4.2%
Width 6.1 mm 6.16 mm
Base Number Matches 2 2

Compare KA78M12RI with alternatives

Compare MC78M12CDTR2 with alternatives