KA78L09AZBU
vs
ZR78L09CSTZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ZETEX PLC
Part Package Code
TO-92
Package Description
TO-92, 3 PIN
TO-92,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
30 V
Input Voltage-Max
24 V
20 V
Input Voltage-Min
11.5 V
11 V
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max
0.2%
Load Regulation-Max
0.09%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
9.45 V
9.36 V
Output Voltage1-Min
8.55 V
8.64 V
Output Voltage1-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
BULK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
4%
Base Number Matches
1
1
Compare KA78L09AZBU with alternatives
Compare ZR78L09CSTZ with alternatives