KA78L09AZ vs ZSR600CSTZ feature comparison

KA78L09AZ Samsung Semiconductor

Buy Now Datasheet

ZSR600CSTZ Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ZETEX PLC
Part Package Code TO-92
Package Description , SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 2 V
Input Voltage Absolute-Max 30 V 20 V
Input Voltage-Max 24 V 20 V
Input Voltage-Min 11.5 V 8 V
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e0 e3
Line Regulation-Max 0.2% 0.04%
Load Regulation-Max 0.09% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 9.45 V 6.24 V
Output Voltage1-Min 8.55 V 5.76 V
Output Voltage1-Nom 9 V 6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 4%
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare KA78L09AZ with alternatives

Compare ZSR600CSTZ with alternatives