KA78L09AZ
vs
MC78L09ACP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-92
Package Description
, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
2.9 V
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
24 V
Input Voltage-Min
11.5 V
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e0
e0
Line Regulation-Max
0.2%
0.2%
Load Regulation-Max
0.09%
0.09%
Number of Functions
1
Number of Outputs
1
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
70 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
9.45 V
Output Voltage1-Min
8.55 V
Output Voltage1-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BCY
DIP
Package Equivalence Code
SIP3,.1,50
DIP(UNSPEC)
Package Shape
ROUND
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
4%
Base Number Matches
3
8
Compare KA78L09AZ with alternatives