KA78L08AZTA
vs
AN78L08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
PANASONIC CORP
Package Description
TO-92, 3 PIN
, SIP3,.1,50
Manufacturer Package Code
135AR
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Panasonic
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
30 V
35 V
Input Voltage-Max
23 V
23 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e3
Line Regulation-Max
0.175%
0.175%
Load Regulation-Max
0.08%
0.08%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
8.4 V
8.4 V
Output Voltage1-Min
7.6 V
7.6 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
BCY
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
AMMO PACK
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
3
1
Compare KA78L08AZTA with alternatives
Compare AN78L08 with alternatives