Part Details for AN78L08 by Panasonic Electronic Components
Overview of AN78L08 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN78L08
AN78L08 CAD Models
AN78L08 Part Data Attributes
|
AN78L08
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN78L08
Panasonic Electronic Components
Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, SSIP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Panasonic | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN78L08
This table gives cross-reference parts and alternative options found for AN78L08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN78L08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L08ACPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | AN78L08 vs MC78L08ACPG |
MC78L08ACP | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 10000-BLKBG | onsemi | AN78L08 vs MC78L08ACP |
UPC78L08J-A | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | AN78L08 vs UPC78L08J-A |
UA78L08ACLPR | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | AN78L08 vs UA78L08ACLPR |
KA78L08AZTA | 3-Terminal 0.1A Positive Voltage Regulator, 2000-FNFLD | onsemi | AN78L08 vs KA78L08AZTA |
MC78L08ACPXA | Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | AN78L08 vs MC78L08ACPXA |
MC78L08ABP | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | AN78L08 vs MC78L08ABP |
L78L08ACZ | Positive voltage regulators | STMicroelectronics | AN78L08 vs L78L08ACZ |
MC78L08ACPRA | 8V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | AN78L08 vs MC78L08ACPRA |
MC78L08ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | AN78L08 vs MC78L08ABPRPG |