KA7806I
vs
LM340AS-5.0
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Part Package Code
SFM
D2PAK
Package Description
, SIP3,.1TB
TO-263, 3 PIN
Pin Count
3
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
20 V
Input Voltage-Min
8 V
7.5 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e0
Line Regulation-Max
0.12%
Load Regulation-Max
0.12%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
6.3 V
5.2 V
Output Voltage1-Min
5.7 V
4.8 V
Output Voltage1-Nom
6 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-263
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
4%
Base Number Matches
2
2
Length
10.16 mm
Seated Height-Max
4.79 mm
Width
8.64 mm
Compare LM340AS-5.0 with alternatives