KA76L05Z vs LP2950CN-L-5-0/TR feature comparison

KA76L05Z Samsung Semiconductor

Buy Now Datasheet

LP2950CN-L-5-0/TR Exar Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SIPEX CORP
Part Package Code TO-92 TO-92
Package Description , SIP3,.1,50 ROHS COMPLIANT, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.45 V
Dropout Voltage1-Nom 0.6 V 0.38 V
Input Voltage Absolute-Max 33 V 30 V
Input Voltage-Max 26 V 30 V
Input Voltage-Min 6 V 6 V
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e3
Line Regulation-Max 0.03% 0.01%
Load Regulation-Max 0.05% 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 5.25 V 5.1 V
Output Voltage1-Min 4.75 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 5% 2.4%
Base Number Matches 2 3
Pbfree Code Yes
Samacsys Manufacturer EXAR
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -25 °C
Packing Method TR
Technology BIPOLAR

Compare KA76L05Z with alternatives

Compare LP2950CN-L-5-0/TR with alternatives