KA7633
vs
KA7630
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TEMEX COMPONENTS
|
Part Package Code |
SFM
|
|
Package Description |
, SIP10,.07TB
|
BMH2
|
Pin Count |
10
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Nom |
4.2 V
|
|
Input Voltage Absolute-Max |
20 V
|
|
Input Voltage-Max |
14 V
|
|
Input Voltage-Min |
6 V
|
|
JESD-30 Code |
R-PSFM-T10
|
|
JESD-609 Code |
e0
|
|
Line Regulation-Max |
0.08%
|
|
Load Regulation-Max |
0.16%
|
|
Number of Functions |
1
|
|
Number of Outputs |
3
|
|
Number of Terminals |
10
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current1-Max |
0.5 A
|
|
Output Current2-Max |
0.5 A
|
|
Output Voltage1-Max |
3.46 V
|
|
Output Voltage1-Min |
3.14 V
|
|
Output Voltage1-Nom |
3.3 V
|
|
Output Voltage2-Max |
9.35 V
|
|
Output Voltage2-Min |
8.65 V
|
|
Output Voltage2-Nom |
9 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SFM
|
|
Package Equivalence Code |
SIP10,.07TB
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
|
Voltage Tolerance-Max |
4.8%
|
|
Base Number Matches |
1
|
5
|
Construction |
|
COAXIAL
|
Input Power-Max (CW) |
|
34.77 dBm
|
Operating Frequency-Max |
|
12000 MHz
|
Operating Frequency-Min |
|
2000 MHz
|
Output Power-Max |
|
10 dBm
|
RF/Microwave Device Type |
|
LIMITER
|
|
|
|
Compare KA7633 with alternatives