KA7633
vs
LA5655
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
SANYO ELECTRIC CO LTD
Part Package Code
SFM
SFM
Package Description
, SIP10,.07TB
,
Pin Count
10
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
4.2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
14 V
50 V
Input Voltage-Min
6 V
20 V
JESD-30 Code
R-PSFM-T10
R-PSFM-T10
JESD-609 Code
e0
e0
Line Regulation-Max
0.08%
Load Regulation-Max
0.16%
Number of Functions
1
1
Number of Outputs
3
5
Number of Terminals
10
10
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
0.5 A
Output Current2-Max
0.5 A
Output Voltage1-Max
3.46 V
32.5 V
Output Voltage1-Min
3.14 V
28.5 V
Output Voltage1-Nom
3.3 V
30 V
Output Voltage2-Max
9.35 V
6 V
Output Voltage2-Min
8.65 V
5.3 V
Output Voltage2-Nom
9 V
5.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SFM
Package Equivalence Code
SIP10,.07TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4.8%
5%
Base Number Matches
1
1
Compare KA7633 with alternatives
Compare LA5655 with alternatives