KA5M0380RTU
vs
TNY254P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
POWER INTEGRATIONS INC
Part Package Code
TO-220F
DIP
Package Description
TO-220F, 4 PIN
0.300 INCH, PLASTIC, DIP-8
Pin Count
4
8
Manufacturer Package Code
TO220,MOLDED,4LD,FULLPACK,STRAIGHT LEAD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Min
9.6 V
Input Voltage-Nom
14 V
JESD-30 Code
R-XSFM-T4
R-PDIP-T8
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Terminals
4
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
12 A
0.4 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
SFM
DIP
Package Equivalence Code
SIP4,.06TB
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
73 kHz
48 kHz
Technology
BCDMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Base Number Matches
2
1
Samacsys Manufacturer
Power Integrations
Length
9.59 mm
Seated Height-Max
4.45 mm
Supply Current-Max (Isup)
0.38 mA
Width
7.62 mm
Compare KA5M0380RTU with alternatives
Compare TNY254P with alternatives