KA431ZMTA
vs
LM385BXZX
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
TO-92,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
|
ADJUSTABLE FROM 1.24V TO 5.30V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-W3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Output Voltage-Max |
2.55 V
|
1.252 V
|
Output Voltage-Min |
2.45 V
|
1.228 V
|
Output Voltage-Nom |
2.5 V
|
1.24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Temp Coef of Voltage-Max |
61.818 ppm/°C
|
30 ppm/°C
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Package Code |
|
TO-92
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
0.055 mA
|
Supply Voltage-Max (Vsup) |
|
5.3 V
|
Supply Voltage-Min (Vsup) |
|
1.24 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare KA431ZMTA with alternatives
Compare LM385BXZX with alternatives