KA393AD
vs
LM193AH-MLS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Package Description
SOP,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
0.3 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
R-PDSO-G8
O-MBCY-W8
Length
4.92 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Response Time-Nom
1400 ns
1300 ns
Seated Height-Max
1.8 mm
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Width
3.95 mm
Base Number Matches
3
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare KA393AD with alternatives
Compare LM193AH-MLS with alternatives