LM193AH-MLS
vs
LM393AN_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
BCY
DIP
Package Description
TO-5,
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.3 µA
0.4 µA
Input Offset Voltage-Max
4000 µV
4000 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-5
DIP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1400 ns
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Base Number Matches
3
1
JESD-609 Code
e3
Length
9.2 mm
Seated Height-Max
5.08 mm
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare LM193AH-MLS with alternatives
Compare LM393AN_NL with alternatives