K8S1015EZC-SC1E0 vs K8S1115EZC-SE1C0 feature comparison

K8S1015EZC-SC1E0 Samsung Semiconductor

Buy Now Datasheet

K8S1115EZC-SE1C0 Samsung Semiconductor

Buy Now Datasheet
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
BGA BGA
VFBGA, VFBGA,
64 64
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
100 ns 100 ns
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
BOTTOM/TOP BOTTOM/TOP
R-PBGA-B64 R-PBGA-B64
536870912 bit 536870912 bit
FLASH FLASH
16 16
1 1
64 64
33554432 words 33554432 words
32000000 32000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-25 °C
32MX16 32MX16
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA VFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
1.8 V 1.8 V
1 mm 1 mm
0.07 mA 0.07 mA
1.95 V 1.95 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL OTHER
BALL BALL
0.5 mm 0.5 mm
BOTTOM BOTTOM
NOR TYPE NOR TYPE
1 1

Compare K8S1015EZC-SC1E0 with alternatives

Compare K8S1115EZC-SE1C0 with alternatives