Part Details for K8S1015EZC-SC1E0 by Samsung Semiconductor
Overview of K8S1015EZC-SC1E0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K8S1015EZC-SC1E0
K8S1015EZC-SC1E0 CAD Models
K8S1015EZC-SC1E0 Part Data Attributes
|
K8S1015EZC-SC1E0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K8S1015EZC-SC1E0
Samsung Semiconductor
Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B64 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE |
Alternate Parts for K8S1015EZC-SC1E0
This table gives cross-reference parts and alternative options found for K8S1015EZC-SC1E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S1015EZC-SC1E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K8S1115EZC-DE1C0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1115EZC-DE1C0 |
K8S1115EZC-FC1C0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1115EZC-FC1C0 |
K8S1015EZC-FE1F0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1015EZC-FE1F0 |
K8S1015EZC-DC1F0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1015EZC-DC1F0 |
K8S1115EZC-FC1D0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1115EZC-FC1D0 |
K8S1215EZC-SC1E0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1215EZC-SC1E0 |
K8S1315EZC-FC1C0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1315EZC-FC1C0 |
K8S1315EZC-SE1D0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1315EZC-SE1D0 |
K8S1315EZC-FC1D0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1315EZC-FC1D0 |
K8S1015EZC-FE1E0 | Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 | Samsung Semiconductor | K8S1015EZC-SC1E0 vs K8S1015EZC-FE1E0 |