K8P2815UQC-GC4B0 vs S29PL127J65BFW02 feature comparison

K8P2815UQC-GC4B0 Samsung Semiconductor

Buy Now Datasheet

S29PL127J65BFW02 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ADVANCED MICRO DEVICES INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 80
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 65 ns
Additional Feature BOTTOM BOOT BLOCK, TOP BOOT BLOCK
Boot Block BOTTOM/TOP
JESD-30 Code R-PBGA-B80
Length 11 mm
Memory Density 134217728 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 80
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm
Base Number Matches 1 3

Compare K8P2815UQC-GC4B0 with alternatives