K7R163684B-EC25T vs K7R163684B-EI250 feature comparison

K7R163684B-EC25T Samsung Semiconductor

Buy Now Datasheet

K7R163684B-EI250 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Package Description BGA, BGA165,11X15,40 LBGA, BGA165,11X15,40
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 0.45 ns 0.45 ns
Clock Frequency-Max (fCLK) 250 MHz 250 MHz
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PBGA-B165 R-PBGA-B165
JESD-609 Code e3 e1
Memory Density 18874368 bit 18874368 bit
Memory IC Type STANDARD SRAM QDR SRAM
Memory Width 36 36
Moisture Sensitivity Level 1 2
Number of Terminals 165 165
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 512KX36 512KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA165,11X15,40 BGA165,11X15,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.21 A 0.21 A
Standby Voltage-Min 1.7 V 1.7 V
Supply Current-Max 0.5 mA 0.5 mA
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Pin Count 165
Additional Feature PIPELINED ARCHITECTURE
Length 15 mm
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Temperature Grade INDUSTRIAL
Width 13 mm

Compare K7R163684B-EC25T with alternatives

Compare K7R163684B-EI250 with alternatives