K7R161882B-FI25
vs
IS61QDB41M18A-250B3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
INTEGRATED SILICON SOLUTION INC
|
Package Description |
BGA, BGA165,11X15,40
|
13 X 15 MM, 1.20 MM HEIGHT, TFBGA-165
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
0.45 ns
|
0.45 ns
|
Clock Frequency-Max (fCLK) |
250 MHz
|
250 MHz
|
I/O Type |
SEPARATE
|
SEPARATE
|
JESD-30 Code |
R-PBGA-B165
|
R-PBGA-B165
|
Memory Density |
18874368 bit
|
18874368 bit
|
Memory IC Type |
STANDARD SRAM
|
QDR SRAM
|
Memory Width |
18
|
18
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
165
|
165
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
1MX18
|
1MX18
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
TBGA
|
Package Equivalence Code |
BGA165,11X15,40
|
BGA165,11X15,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.28 A
|
0.27 A
|
Standby Voltage-Min |
1.7 V
|
1.7 V
|
Supply Current-Max |
0.5 mA
|
0.65 mA
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Length |
|
15 mm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
1.89 V
|
Supply Voltage-Min (Vsup) |
|
1.71 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Temperature Grade |
|
COMMERCIAL
|
Width |
|
13 mm
|
|
|
|
Compare K7R161882B-FI25 with alternatives
Compare IS61QDB41M18A-250B3 with alternatives