K6L0908C2A-GP700 vs UM62L512M-70L feature comparison

K6L0908C2A-GP700 Samsung Semiconductor

Buy Now Datasheet

UM62L512M-70L United Microelectronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC UNITED MICROELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, ,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 20.47 mm
Memory Density 524288 bit 524288 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX8 64KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 11.43 mm
Base Number Matches 1 1
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Standby Voltage-Min 2 V

Compare K6L0908C2A-GP700 with alternatives

Compare UM62L512M-70L with alternatives