K4T51043QI-HCE6 vs HY5DU12422CFP-D43 feature comparison

K4T51043QI-HCE6 Samsung Semiconductor

Buy Now Datasheet

HY5DU12422CFP-D43 SK Hynix Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SK HYNIX INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Time-Max 0.45 ns 0.7 ns
Clock Frequency-Max (fCLK) 333 MHz 200 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 2,4,8
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1 e1
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR2 DRAM DDR1 DRAM
Memory Width 4 4
Moisture Sensitivity Level 2
Number of Terminals 60 60
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Temperature-Max 95 °C 70 °C
Operating Temperature-Min
Organization 128MX4 128MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA TBGA
Package Equivalence Code BGA60,9X11,32 BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Sequential Burst Length 4,8 2,4,8
Standby Current-Max 0.008 A 0.01 A
Supply Current-Max 0.115 mA
Supply Voltage-Nom (Vsup) 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Package Description TBGA, BGA60,9X12,40/32
Pin Count 60
Access Mode FOUR BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Length 12 mm
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm

Compare K4T51043QI-HCE6 with alternatives

Compare HY5DU12422CFP-D43 with alternatives