K4S561632J-UL750 vs AS4C16M16S-6TANTR feature comparison

K4S561632J-UL750 Samsung Semiconductor

Buy Now Datasheet

AS4C16M16S-6TANTR Alliance Memory Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC ALLIANCE MEMORY INC
TSOP2 TSOP2
TSOP2, TSOP54,.46,32 TSOP2,
54 54
unknown compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.4 ns 5.4 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
133 MHz
COMMON
1,2,4,8
R-PDSO-G54 R-PDSO-G54
22.22 mm 22.22 mm
268435456 bit 268435456 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
16 16
1 1
1 1
54 54
16777216 words 16777216 words
16000000 16000000
SYNCHRONOUS SYNCHRONOUS
70 °C
16MX16 16MX16
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSOP54,.46,32
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
NOT SPECIFIED 260
Not Qualified
8192
1.2 mm 1.2 mm
YES YES
1,2,4,8,FP
0.002 A
0.12 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
NOT SPECIFIED 40
10.16 mm 10.16 mm
1 1
Yes
Alliance Memory
e3/e6
PURE MATTE TIN/TIN BISMUTH

Compare K4S561632J-UL750 with alternatives

Compare AS4C16M16S-6TANTR with alternatives