Memory
AS4C16M16S-6TANTR
Alliance Memory Inc
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54

Overview of AS4C16M16S-6TANTR by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for AS4C16M16S-6TANTR by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS4C16M16S-6TANTR by Alliance Memory Inc

AS4C16M16S-6TANTR
Alliance Memory Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Samacsys Manufacturer
Alliance Memory
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e3/e6
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
PURE MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
10.16 mm
Want to compare parts?
  1. AS4C16M16S-6TANTR
    Alliance Memory Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54
    VS

Alternate Parts for AS4C16M16S-6TANTR

This table gives cross-reference parts and alternative options found for AS4C16M16S-6TANTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C16M16S-6TANTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S561632C-TL75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor AS4C16M16S-6TANTR vs K4S561632C-TL75
W982516CH-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp AS4C16M16S-6TANTR vs W982516CH-6
IS42SM16160D-6TL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc AS4C16M16S-6TANTR vs IS42SM16160D-6TL
M12L2561616A-6TVG2S Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Elite Semiconductor Memory Technology Inc AS4C16M16S-6TANTR vs M12L2561616A-6TVG2S
K4S561632J-UL75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, Samsung Semiconductor AS4C16M16S-6TANTR vs K4S561632J-UL75
K4S561632B-TL750 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor AS4C16M16S-6TANTR vs K4S561632B-TL750
V54C3256164VHUI6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc AS4C16M16S-6TANTR vs V54C3256164VHUI6
IS42S16160C-75TLI Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc AS4C16M16S-6TANTR vs IS42S16160C-75TLI
HY57V561620BST-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc AS4C16M16S-6TANTR vs HY57V561620BST-7
MT48LC16M16A2P-75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C16M16S-6TANTR vs MT48LC16M16A2P-75
Part Number Description Manufacturer Compare
W9825G6JB-6I Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, TFBGA-54 Winbond Electronics Corp AS4C16M16S-6TANTR vs W9825G6JB-6I
HY57V561620BST-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc AS4C16M16S-6TANTR vs HY57V561620BST-7
W982516CH-75 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp AS4C16M16S-6TANTR vs W982516CH-75
HYB39S256160DT-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Infineon Technologies AG AS4C16M16S-6TANTR vs HYB39S256160DT-7
M12L2561616A-6TVG2A Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc AS4C16M16S-6TANTR vs M12L2561616A-6TVG2A
V54C3256164VGLI-7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSSOP2-54 ProMOS Technologies Inc AS4C16M16S-6TANTR vs V54C3256164VGLI-7PC
M12L2561616A-6TVAG2S Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 Elite Semiconductor Memory Technology Inc AS4C16M16S-6TANTR vs M12L2561616A-6TVAG2S
MT48LC16M16A2P-7EL:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc AS4C16M16S-6TANTR vs MT48LC16M16A2P-7EL:D
M12L2561616A-7TVAG2A Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc AS4C16M16S-6TANTR vs M12L2561616A-7TVAG2A
MT48LC16M16A2TG-75L:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc AS4C16M16S-6TANTR vs MT48LC16M16A2TG-75L:D

Related Parts for AS4C16M16S-6TANTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C16M16S-6TANTR by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C16M16S-6TANTR by Alliance Memory Inc

  • Please alert me when AS4C16M16S-6TANTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C16M16S-6TANTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C16M16S-6TANTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C16M16S-6TANTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C16M16S-6TANTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C16M16S-6TANTR by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: