K4F641612E-TC50 vs KM416V4004CS-L5 feature comparison

K4F641612E-TC50 Samsung Semiconductor

Buy Now Datasheet

KM416V4004CS-L5 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP50,.46,32 TSOP2, TSOP50,.46,32
Pin Count 50 50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G50 R-PDSO-G50
JESD-609 Code e0 e0
Length 20.95 mm 20.95 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FAST PAGE DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 50 50
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Equivalence Code TSOP50,.46,32 TSOP50,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh NO YES
Standby Current-Max 0.0005 A 0.0002 A
Supply Current-Max 0.12 mA 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 3 2

Compare K4F641612E-TC50 with alternatives

Compare KM416V4004CS-L5 with alternatives