K4F160812C-BC600 vs KM48V2000BK-L6 feature comparison

K4F160812C-BC600 Samsung Semiconductor

Buy Now Datasheet

KM48V2000BK-L6 Samsung Semiconductor

Buy Now Datasheet
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
SOJ SOJ
SOJ, SOJ, SOJ28,.34
28 28
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
R-PDSO-J28 R-PDSO-J28
18.42 mm 18.42 mm
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
3.76 mm 3.76 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
No
COMMON
e0
3-STATE
SOJ28,.34
4096
YES
0.0003 A
0.08 mA
TIN LEAD

Compare K4F160812C-BC600 with alternatives

Compare KM48V2000BK-L6 with alternatives