K4F160812C-BC600 vs IS41LV82052-60JI feature comparison

K4F160812C-BC600 Samsung Semiconductor

Buy Now Datasheet

IS41LV82052-60JI Integrated Silicon Solution Inc

Buy Now Datasheet
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC INTEGRATED SILICON SOLUTION INC
SOJ SOJ
SOJ, 0.300 INCH, SOJ-28
28 28
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
R-PDSO-J28 R-PDSO-J28
18.42 mm 18.161 mm
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
3.76 mm 3.556 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1
No
No
COMMON
e0
3
3-STATE
SOJ28,.34
2048
NO
0.0005 A
0.11 mA
TIN LEAD

Compare K4F160812C-BC600 with alternatives

Compare IS41LV82052-60JI with alternatives