K3P7C1000B-GC150
vs
KM23V64000T-15
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
TSOP2
|
Package Description |
SOP,
|
TSOP2,
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
150 ns
|
150 ns
|
Alternate Memory Width |
8
|
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Length |
28.5 mm
|
18.41 mm
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
MASK ROM
|
MASK ROM
|
Memory Width |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
4194304 words
|
8388608 words
|
Number of Words Code |
4000000
|
8000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4MX16
|
8MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSOP2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
1.2 mm
|
Supply Current-Max |
0.15 mA
|
0.04 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
12.6 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
CONFIGURABLE AS 4M X 16
|
|
|
|
Compare K3P7C1000B-GC150 with alternatives
Compare KM23V64000T-15 with alternatives