K3N7V1000B-GC12 vs K3N7U1000C-GC12 feature comparison

K3N7V1000B-GC12 Samsung Semiconductor

Buy Now Datasheet

K3N7U1000C-GC12 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC SOIC
Package Description SOP, SOP44,.63 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 120 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e0
Length 28.5 mm 28.5 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 3.1 mm
Standby Current-Max 0.00005 A 0.00003 A
Supply Current-Max 0.04 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.6 mm 12.6 mm
Base Number Matches 1 1

Compare K3N7V1000B-GC12 with alternatives

Compare K3N7U1000C-GC12 with alternatives