K3N6C4000C-DC12 vs M27V322-120P6 feature comparison

K3N6C4000C-DC12 Samsung Semiconductor

Buy Now Datasheet

M27V322-120P6 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP42,.6 0.600 INCH, PLASTIC, DIP-42
Pin Count 42 42
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDIP-T42 R-PDIP-T42
JESD-609 Code e0 e3
Length 52.42 mm 52.455 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM OTP ROM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP42,.6 DIP42,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.00005 A 0.00006 A
Supply Current-Max 0.05 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE

Compare K3N6C4000C-DC12 with alternatives

Compare M27V322-120P6 with alternatives