K3N6C1000F-GC100
vs
MX23C3210MC-10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP44,.63
Pin Count
44
44
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
100 ns
100 ns
Alternate Memory Width
8
8
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.5 mm
28.5 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1 mm
3 mm
Supply Current-Max
0.05 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
12.6 mm
12.6 mm
Base Number Matches
1
1
Additional Feature
CAN ALSO BE CONFIGURED AS 2M X 16
JESD-609 Code
e0
Package Equivalence Code
SOP44,.63
Standby Current-Max
0.0001 A
Terminal Finish
TIN LEAD
Compare K3N6C1000F-GC100 with alternatives
Compare MX23C3210MC-10 with alternatives