K3N3C1000D-DC100 vs GM23C4100-20 feature comparison

K3N3C1000D-DC100 Samsung Semiconductor

Buy Now Datasheet

GM23C4100-20 LG Semicon Co Ltd

Buy Now Datasheet
No
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC LG SEMICON CO LTD
DIP
DIP,
40
compliant unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
100 ns
8
R-PDIP-T40
52.43 mm
4194304 bit
MASK ROM
16
1
40
262144 words
256000
ASYNCHRONOUS
70 °C
256KX16
PLASTIC/EPOXY
DIP
RECTANGULAR
IN-LINE
PARALLEL
NOT SPECIFIED
Not Qualified
5.08 mm
0.05 mA
5.5 V
4.5 V
5 V
NO
CMOS
COMMERCIAL
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
15.24 mm
1 2

Compare K3N3C1000D-DC100 with alternatives