K3023P vs MOC3032T-M feature comparison

K3023P Temic Semiconductors

Buy Now Datasheet

MOC3032T-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-6 0.400 INCH, DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.06 A
Input Trigger Current-Nom 2 mA 10 mA
Isolation Voltage-Max 3750 V 7500 V
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 500 V 250 V
Base Number Matches 4 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MOC3032T-M with alternatives