K3023P
Description: Triac Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6

Overview of K3023P by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

CAD Models for K3023P by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K3023P by Temic Semiconductors

K3023P
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
PLASTIC, DIP-6
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.08 A
Input Trigger Current-Nom
2 mA
Isolation Voltage-Max
3750 V
Number of Elements
1
On-State Current-Max
0.1 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
500 V
Want to compare parts?
  1. K3023P
    Temic Semiconductors
    Triac Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6
    VS

Related Parts for K3023P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3023P by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3023P by Temic Semiconductors

Select Manufacturer
Which Manufacturer of K3023P would you like to use for your alert(s)?
  • Please alert me when K3023P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3023P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3023P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3023P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3023P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3023P by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: