K3023P vs IL440-2 feature comparison

K3023P Temic Semiconductors

Buy Now Datasheet

IL440-2 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS SIEMENS A G
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.06 A
Input Trigger Current-Nom 2 mA 10 mA
Isolation Voltage-Max 3750 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 500 V 600 V
Base Number Matches 4 3
HTS Code 8541.40.80.00

Compare IL440-2 with alternatives