JWF2131-1023F
vs
CN202J61S405PQA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SMK CORP
C & K COMPONENTS INC
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Additional Feature
PANEL MOUNTABLE
Body Breadth
12.5 mm
22 mm
Body Height
22.7 mm
26.6 mm
Body Length or Diameter
19 mm
33.2 mm
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
55 °C
85 °C
Operating Temperature-Min
-10 °C
-20 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SOLDER
QUICK CONNECT
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Actuator Color
WHITE
Actuator Finish
MATTE
Actuator Material
NYLON
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@250VAC
Contact Function
ON-OFF
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
1500VRMS V
End Contact Plating
SILVER
Housing Material
NYLON
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Terminal Material
COPPER ALLOY
Compare JWF2131-1023F with alternatives
Compare CN202J61S405PQA with alternatives