JWF2131-1023F
vs
JWF2131-3162F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMK CORP
SMK CORP
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Additional Feature
PANEL MOUNTABLE
PANEL MOUNTABLE
Body Breadth
12.5 mm
12.5 mm
Body Height
22.7 mm
22.7 mm
Body Length or Diameter
19 mm
19 mm
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-10 °C
-10 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare JWF2131-1023F with alternatives
Compare JWF2131-3162F with alternatives