JWF2111-0351F
vs
JWF2141-0213F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SMK CORP
SMK CORP
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
12.5 mm
19 mm
Body Height
22.7 mm
12.5 mm
Body Length or Diameter
19 mm
22.7 mm
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
55 °C
55 °C
Operating Temperature-Min
-10 °C
-10 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Additional Feature
PANEL MOUNTABLE
Compare JWF2111-0351F with alternatives
Compare JWF2141-0213F with alternatives