JWF2111-0351F vs JWF2140-2211F feature comparison

JWF2111-0351F SMK Corporation

Buy Now Datasheet

JWF2140-2211F SMK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SMK CORP SMK CORP
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 12.5 mm 19 mm
Body Height 22.7 mm 12.5 mm
Body Length or Diameter 19 mm 22.7 mm
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min -10 °C -10 °C
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function DPST DPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type WIRE SOLDER
Base Number Matches 1 1
Additional Feature PANEL MOUNTABLE

Compare JWF2111-0351F with alternatives

Compare JWF2140-2211F with alternatives