68786-302LF vs JUN02SS-HOH feature comparison

68786-302LF Amphenol FCi

Buy Now Datasheet

JUN02SS-HOH Crane Connectors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD CRANE CONNECTORS
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW PROFILE OPEN TOP WITH HANDLE
Body Breadth 0.098 inch 0.098 inch
Body Depth 0.2 inch 0.54 inch
Body Length 0.198 inch 0.196 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating SN ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 50 Cycles
Insulation Resistance 50000000000 Ω
Insulator Color WHITE
Insulator Material POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Plating Thickness 100u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA UL
Total Number of Contacts 2 2
Base Number Matches 1 2
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Insertion Force-Max 6.672 N
JESD-609 Code e0

Compare 68786-302LF with alternatives

Compare JUN02SS-HOH with alternatives